NXP GTL2034PW112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 2000 |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2034PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
