
The GTL2107PW112 is a 12-bit 12-channel BICMOS translator with a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.5ns. The device has a quiescent current of 8mA and a turn-on delay time of 14ns. It can supply up to 16mA of high-level output current and 16mA of low-level output current. The operating supply voltage is 3.3V, and the minimum and maximum supply voltages are 3V and 3.6V, respectively.
NXP GTL2107PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Logic Function | Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 8mA |
| Technology | BICMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP GTL2107PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
