NXP HEC4538BT-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -4.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEC4538BT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.