
NXP HEF40106BTT-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -3.6mA |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40106BTT-T to view detailed technical specifications.
No datasheet is available for this part.
