NXP HEF4016BT,653 technical specifications.
| Lead Free | Lead Free |
| Number of Functions | 4 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 15.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4016BT,653 to view detailed technical specifications.
No datasheet is available for this part.