The HEF4019BP,652 is an 8-input 4-output multiplexer from NXP. It operates over a temperature range of -40°C to 85°C and can be powered with a supply voltage between 3V and 15V. The device is mounted in a PDIP package and has a power dissipation of 750mW. It is designed for use in a variety of applications where multiple inputs need to be selectively connected to a single output.
NXP HEF4019BP,652 technical specifications.
| Package/Case | PDIP |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Power Dissipation | 750mW |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HEF4019BP,652 to view detailed technical specifications.
No datasheet is available for this part.