NXP HEF4020BT652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 1.45mm |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| Series | 4000B |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4020BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.