
The HEF4023BT is a 3-element NAND gate IC from NXP, fabricated using CMOS technology. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SOIC-8 package. The device has a propagation delay of 135ns and can handle a maximum supply voltage of 15.5V. The HEF4023BT is RoHS compliant and suitable for use in a variety of digital logic applications.
NXP HEF4023BT technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -2.4mA |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Propagation Delay | 135ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4023BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.