NXP HEF4023BT.652 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4023BT.652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
