
NXP HEF40240BP technical specifications.
| Height | 3.2mm |
| High Level Output Current | -19.5mA |
| Length | 26.92mm |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 16A |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40240BP to view detailed technical specifications.
No datasheet is available for this part.