
NXP HEF4027BT652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 2.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4027BT652 to view detailed technical specifications.
No datasheet is available for this part.
