
NXP HEF4044BP652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3.6mA |
| Independent Circuits | 4 |
| Logic Function | Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 2.4mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4044BP652 to view detailed technical specifications.
No datasheet is available for this part.
