NXP HEF4047BP652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 320ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.057144oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4047BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
