NXP HEF4047BT-Q100J technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 2.4mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Schmitt Trigger Input | No |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4047BT-Q100J to view detailed technical specifications.
No datasheet is available for this part.