NXP HEF4050BT652 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4050BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
