NXP HEF4053BP652 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 175R |
| Operating Supply Current | 20uA |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 15V |
| Throw Configuration | SPDT |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4053BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
