NXP HEF4060BTTJ technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4060BTTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.