NXP HEF4066BP652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 175R |
| Operating Supply Current | 4uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Series | 4000B |
| Supply Type | Dual, Single |
| Supply Voltage-Nom | 15V |
| Throw Configuration | SPST |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4066BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
