NXP HEF4066BT/DG,118 technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4066BT/DG,118 to view detailed technical specifications.
No datasheet is available for this part.