NXP HEF4066BT652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-State Resistance | 175R |
| Operating Supply Current | 4uA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4066BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
