NXP HEF4066BT653 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| On-State Resistance | 175R |
| Operating Supply Current | 4uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 15V |
| Throw Configuration | SPST |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4066BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
