NXP HEF4069UBT653 technical specifications.
| Package/Case | SO |
| Diode Type | ZENER |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 30ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4069UBT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
