The NXP HEF4069UBTT-T is a 6-channel hex inverter with a maximum operating temperature of 125°C. It can handle a maximum supply voltage of 15V and a minimum supply voltage of 3V. The device has a propagation delay of 25ns and is RoHS compliant. It is packaged in a TSSOP package and is available in quantities of 2500 on tape and reel. The high level output current is -4.2mA and the low level output current is 4.2mA.
NXP HEF4069UBTT-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4069UBTT-T to view detailed technical specifications.
No datasheet is available for this part.