NXP HEF4070BT652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Current | 2.4mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Quiescent Current | 4uA |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4070BT652 to view detailed technical specifications.
No datasheet is available for this part.
