NXP HEF4073BT652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 3mA |
| Logic Function | AND GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4073BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.