NXP HEF4077BT-Q100J technical specifications.
| Package/Case | SO |
| Logic Function | XNOR |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4077BT-Q100J to view detailed technical specifications.
No datasheet is available for this part.