
NXP HEF4077BT652 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | 3mA |
| Length | 8.75mm |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Quiescent Current | 4uA |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Turn-On Delay Time | 55ns |
| Voltage | 18V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4077BT652 to view detailed technical specifications.
No datasheet is available for this part.
