NXP HEF4104BT.652 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | HEF |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4104BT.652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.