NXP HEF4511BT technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 10mm |
| Logic Function | Decoder, Latch, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4511BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
