NXP HEF4516BP technical specifications.
| Package/Case | DIP |
| Direction | Bidirectional |
| Frequency | 18MHz |
| Height | 3.2mm |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4516BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
