NXP HEF4517BP652 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4517BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
