NXP HEF4520BT653 technical specifications.
| Package/Case | SO |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4520BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
