
The HEF4521BT652 is a 24-bit counter from NXP's 4000B series, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 15V. The counter has a maximum frequency of 35MHz and is designed for use in CMOS logic circuits.
NXP HEF4521BT652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4521BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
