NXP HEF4521BT653 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 4000B |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4521BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
