NXP HEF4528BT-Q100J technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3.6mA |
| Logic Function | Multivibrator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4528BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.