NXP HEF4541BT,652 technical specifications.
| Package/Case | SO |
| Frequency | 36MHz |
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1150ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4541BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
