
NXP HEF4541BT-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Timers/Counters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HEF4541BT-T to view detailed technical specifications.
No datasheet is available for this part.
