NXP HEF4557BT,652 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 64 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4557BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
