NXP HEF4952BT-T technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4952BT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.