NXP HPC36003V20/NOPB technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HPC36003V20/NOPB to view detailed technical specifications.
No datasheet is available for this part.