NXP HT2MOA2S20/E/3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PLLMC |
| Package/Case | PLLMC |
| Package Description | Plastic Leadless Module Carrier Package |
| Lead Shape | No Lead |
| Package Length (mm) | 35.05(Max) |
| Package Height (mm) | 0.33(Max) |
| Seated Plane Height (mm) | 0.33(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP HT2MOA2S20/E/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.