NXP HTMS1301FTB/AF technical specifications.
| Package/Case | SON |
| Max Frequency | 150kHz |
| Min Frequency | 100kHz |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Hitag µ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HTMS1301FTB/AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.