NXP HTRC11001AD-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP HTRC11001AD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.