NXP HTSH5601ETK,118 technical specifications.
| Technology | Passive |
| Memory Size | 256bit |
| Maximum Data Rate | 8Kbps |
| Style | IC |
| Frequency Range | 100 to 150kHz |
| Pin Count | 2 |
| Package/Case | HVSON EP |
| Package Family Name | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP HTSH5601ETK,118 to view detailed technical specifications.
No datasheet is available for this part.