NXP HTSMOH3201EV,118 technical specifications.
| Package/Case | Module |
| Frequency | 125kHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | HITAG® S |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HTSMOH3201EV,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.