
NXP HTSMOH5601EV,118 technical specifications.
| Package/Case | MOA2 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP HTSMOH5601EV,118 to view detailed technical specifications.
No datasheet is available for this part.