The I74F00D,623 NAND gate IC from NXP operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. It is packaged in a SO package and is available on tape and reel. This device is compliant with RoHS regulations but does not offer radiation hardening.
NXP I74F00D,623 technical specifications.
| Package/Case | SO |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F00D,623 to view detailed technical specifications.
No datasheet is available for this part.