NXP I74F04D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F04D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.