The I74F112D,602 is a dual 2-bit counter from NXP, operating at a frequency of 80MHz. It is designed to work with a supply voltage of 5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The counter is available in a SO package and is mounted using surface mount technology. It is compliant with RoHS regulations and is fabricated using bipolar technology.
NXP I74F112D,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 80MHz |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for NXP I74F112D,602 to view detailed technical specifications.
No datasheet is available for this part.