The I74F175AD,602 is a 4-bit non-inverting counter from NXP. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The counter has a propagation delay of 11ns and can source 20mA of current at low levels. It is not RoHS compliant and is available in a surface mount SO package.
NXP I74F175AD,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for NXP I74F175AD,602 to view detailed technical specifications.
No datasheet is available for this part.